Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXN0605M330DTAS
Order Code2373857
Product RangeLMXN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.937 |
50+ | €0.652 |
100+ | €0.612 |
250+ | €0.594 |
500+ | €0.576 |
1000+ | €0.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXN0605M330DTAS
Order Code2373857
Product RangeLMXN Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)880mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeLMXN Series
DC Resistance Max0.23ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
LMXN Series
Inductance Tolerance
± 20%
Product Width
5.2mm
RMS Current (Irms)
880mA
Saturation Current (Isat)
-
DC Resistance Max
0.23ohm
Product Length
5.8mm
Product Height
4.5mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056
Product traceability