Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoF980G106MUA
Order Code2408411
Product RangeF98 Series
Technical Datasheet
Packaging Options
No Longer Manufactured
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF980G106MUA
Order Code2408411
Product RangeF98 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)4V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
ESR20ohm
Manufacturer Size CodeU
Failure Rate-
Ripple Current27mA
Product Length7.3mm
Product Width6.1mm
Product Height4.1mm
Product RangeF98 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Alternatives for F980G106MUA
1 Product Found
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0402 [1005 Metric]
ESR
20ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Manufacturer Size Code
U
Ripple Current
27mA
Product Width
6.1mm
Product Range
F98 Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001