Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoF751A477MRC
Order Code2408402
Product RangeF75 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 67 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.000 |
| 10+ | €6.490 |
| 50+ | €5.590 |
| 100+ | €5.400 |
| 200+ | €5.200 |
| 500+ | €5.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF751A477MRC
Order Code2408402
Product RangeF75 Series
Technical Datasheet
Capacitance470µF
Voltage(DC)10V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 20%
ESR0.12ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current1.44A
Product Length7.2mm
Product Width6mm
Product Height1.2mm
Product RangeF75 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The F75 series conformal coated Tantalum Capacitor suitable for smartphone, mobile phone, hearing aid and wireless module applications.
- Small and low profile
- -55 to 125°C Operating temperature range
Applications
Industrial, Portable Devices
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.12ohm
Failure Rate
-
Product Length
7.2mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
1.44A
Product Width
6mm
Product Range
F75 Series
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067
Product traceability