Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoAL01633N0JTS
Order Code2373900
Product RangeAL Series
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAL01633N0JTS
Order Code2373900
Product RangeAL Series
Technical Datasheet
Inductance33nH
RMS Current (Irms)3A
Product RangeAL Series
Inductance Tolerance± 5%
DC Resistance Max4800µohm
Self Resonant Frequency2.5GHz
Product Length4.83mm
Product Width3.81mm
Product Height4.2mm
Technical Specifications
Inductance
33nH
Product Range
AL Series
DC Resistance Max
4800µohm
Product Length
4.83mm
Product Height
4.2mm
RMS Current (Irms)
3A
Inductance Tolerance
± 5%
Self Resonant Frequency
2.5GHz
Product Width
3.81mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability