Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No9409900019
Order Code2455464
Product Range94099 Series
Technical Datasheet
90 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.270 |
5+ | €19.860 |
10+ | €19.460 |
25+ | €19.050 |
50+ | €18.650 |
Price for:Each
Minimum: 1
Multiple: 1
€20.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9409900019
Order Code2455464
Product Range94099 Series
Technical Datasheet
Sensing Temperature Min-40°C
Temperature Sensor TypeNTC
Measured Temperature Min-40°C
Sensing Temperature Max150°C
Resistance2.251ohm
Measured Temperature Max150°C
Supply Voltage Min-
Resistance @ 0°C2.251ohm
Supply Voltage Max-
Temperature Transmitter Output Type-
Temperature Transmitter Output-
Loop Powered-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max-
Product Range94099 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Sensing Temperature Min
-40°C
Measured Temperature Min
-40°C
Resistance
2.251ohm
Supply Voltage Min
-
Supply Voltage Max
-
Temperature Transmitter Output
-
Sensor Mounting
Panel Mount
Operating Temperature Max
-
SVHC
No SVHC (19-Jan-2021)
Temperature Sensor Type
NTC
Sensing Temperature Max
150°C
Measured Temperature Max
150°C
Resistance @ 0°C
2.251ohm
Temperature Transmitter Output Type
-
Loop Powered
-
Operating Temperature Min
-
Product Range
94099 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00189