Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | €0.498 |
Product Information
Product Overview
1812CC104KAZ2A is a high voltage MLC chip FLEXITERM® capacitor. This high voltage MLC chip capacitor meet this performance characteristics and is designed for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/DC blocking. These high voltage chip designs exhibit low ESRs at high frequencies. To make high voltage chip, larger physical sizes than are normally encountered are necessary. The FLEXITERM® layer is designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor, giving customers a solution where board flexure or temperature cycle damage are concerns.
- 0.1µF capacitance
- 630V DC voltage
- Capacitance tolerance of ±10%
- X7R dielectric
- Wraparound capacitor terminals
- Operating temperature range from -55°C to +125°C
- Temperature characteristic is ±15ppm/°C (0 VDC)
- Minimum 120% rated voltage for 5 seconds at 50mA max current dielectric strength
Technical Specifications
0.1µF
1812 [4532 Metric]
X7R
4.58mm
Wraparound
125°C
No SVHC (21-Jan-2025)
630V
± 10%
-
3.2mm
-55°C
-
Technical Docs (1)
Alternatives for 1812CC104KAZ2A
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate