Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €1.500 |
50+ | €0.988 |
250+ | €0.770 |
500+ | €0.673 |
1000+ | €0.657 |
2000+ | €0.518 |
Product Information
Product Overview
The 1808HA150JAT1A is a surface-mount (SMT) high-voltage Multilayer Ceramic Capacitor with Ni and Sn plated terminations. High value, low leakage and small size are difficult parameters to obtain in capacitor for high voltage systems. AVX special high voltage MLC chip capacitor meets these performance characteristics and is designed for applications such as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking. This high voltage chip design exhibits low ESRs at high frequencies. Larger physical sizes than normally encountered chip is used to make high voltage MLC chip products.
- Low parasitics
- Excellent EMI filtering capabilities
- Standard test level
- Standard product
Applications
Power Management, Industrial
Technical Specifications
15pF
1808 [4520 Metric]
C0G / NP0
4.7mm
SMD
125°C
MSL 1 - Unlimited
3kV
± 5%
-
2mm
-55°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 1808HA150JAT2A
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate