Print Page
Image is for illustrative purposes only. Please refer to product description.
3,021 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.658 |
| 10+ | €0.466 |
| 25+ | €0.419 |
| 50+ | €0.393 |
| 100+ | €0.367 |
| 500+ | €0.327 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1001312
Order Code2896227
Technical Datasheet
Centre Frequency2.4425GHz
Antenna Case Size2mm x 1.2mm x 0.55mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Centre Frequency
2.4425GHz
Product Range
-
Antenna Case Size
2mm x 1.2mm x 0.55mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability