Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €172.270 |
Product Information
Product Overview
I/O carrier card supports the MicroZed™ evaluation kit and System-on-Module (SOM), providing easy access to the full 108 user I/O available from the MicroZed SOM. Two 100 pin MicroHeaders on the carrier card mate with the MicroZed connecting over 80 of the MicroZed Programmable Logic (PL) I/O to 12 Digilent Pmod™ compatible interfaces. The remaining MicroZed I/O are connected to various I/O carrier card features including push button switches, DIP switches, LEDs, EEPROM, Xilinx XADC and clock oscillator. It is used for general MicroZed evaluation and prototyping, Embedded system-on-module (SOM) applications and test and measurement.
Contents
I/O carrier card, 5V at 3A AC/DC power supply, Getting started card.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
I/O Carrier Card
-
AES-Z7MB-7Z010-G MicroZed Evaluation Kit
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate