Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAVNET
Manufacturer Part NoAES-LPA-OTVDTRX2-B-G
Order Code4551376
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithAMD Xilinx RFSoC ZCU208 Evaluation Kits
Kit ContentsDTRX2 mmWave Radio Daughtercard
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
AES-LPA-OTVDTRX2-B-G is an Otava DTRX2 mmWave radio daughtercard for Xilinx RFSoC ZCU208 evaluation kit.
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
DTRX2 mmWave Radio Daughtercard
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
-
For Use With
AMD Xilinx RFSoC ZCU208 Evaluation Kits
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001