Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €76.620 |
Product Information
Product Overview
AES-ACC-HSIO-M2-G is a M.2 high-speed I/O module. It features PCI Express, SDIO, and UART interfaces on industry standard M.2 “B” and “E” key connectors. The “B” keyed connector is useful for adding on NVMe SSD storage or AI accelerators and the “E” keyed connector is ideal for adding on Wi-Fi & Bluetooth wireless connectivity. This add-on board enables essential features of high-speed storage, high performance compute, and wireless connectivity to the ZUBoard 1CG. An AMD Vivado project and PetaLinux BSP with these features enabled is provided, allowing users to quickly add PC-like high-speed and wireless connectivity to their ZUBoard 1CG dev board.
- PCI Express Gen 2 (2 lanes), SDIO, UART
- Target applications includes AI, industrial, IoT and embedded vision
Technical Specifications
-
-
-
M.2 High Speed I/O Module
No SVHC (23-Jan-2024)
-
-
AMD ZUBoard 1CG Development Board
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate