Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAV:LINK
Manufacturer Part No122.565UK
Order Code3531760
Product RangeAV:Link Modular Wall Plate System
Also Known As122.565UK, GTIN UPC EAN: 5015972206256
Technical Datasheet
10 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.020 |
5+ | €2.780 |
25+ | €2.540 |
50+ | €2.340 |
Price for:Each
Minimum: 1
Multiple: 1
€3.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAV:LINK
Manufacturer Part No122.565UK
Order Code3531760
Product RangeAV:Link Modular Wall Plate System
Also Known As122.565UK, GTIN UPC EAN: 5015972206256
Technical Datasheet
Product RangeAV:Link Modular Wall Plate System
SVHCTo Be Advised
Product Overview
Clip-in RJ45 Cat6 keystone coupler module with IDC connections. Suitable for a range of AV and networking installations.
- Cat6 RJ45 keystone module with 180° punchdown
- Colour coded IDC connectors on rear
- Also suitable for Cat5 and Cat5e connections
- Takes up one module space
- 50x25mm module size
Technical Specifications
Product Range
AV:Link Modular Wall Plate System
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013