Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.060 |
Price for:Each
Minimum: 1
Multiple: 1
€35.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoPR12-2DP
Order Code1736859
Technical Datasheet
Sensing Range Max2mm
Sensor TypeInductive Proximity Sensor
Thread Size - MetricM12
Sensing Distance Max2mm
Sensor Output TypePNP
Sensing Distance Nom2mm
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Sensor Case / PackageCylindrical M12 Thread
Product Range-
Technical Specifications
Sensing Range Max
2mm
Thread Size - Metric
M12
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Sensor Case / Package
Cylindrical M12 Thread
Sensor Type
Inductive Proximity Sensor
Sensing Distance Max
2mm
Sensing Distance Nom
2mm
Supply Voltage DC Max
30V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083462