Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part No915510005
Order Code4163212
Product RangeModul-Compete 50 CT5ZM Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.520 |
5+ | €44.610 |
10+ | €43.700 |
Price for:Each
Minimum: 1
Multiple: 1
€45.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No915510005
Order Code4163212
Product RangeModul-Compete 50 CT5ZM Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC-
Tones8 Tone
Sound Pressure Level (SPL)95dB
IP / NEMA RatingIP65
Product RangeModul-Compete 50 CT5ZM Series
Resonant Frequency-
Current Consumption-
External Depth-
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Tones
8 Tone
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
-
Operating Temperature Max
60°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
95dB
Product Range
Modul-Compete 50 CT5ZM Series
Current Consumption
-
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04