Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part No910510405
Order Code4163168
Product RangeModul-Perfect 70 PC7ZM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €55.010 |
5+ | €53.910 |
10+ | €52.810 |
Price for:Each
Minimum: 1
Multiple: 1
€55.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No910510405
Order Code4163168
Product RangeModul-Perfect 70 PC7ZM Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC-
TonesMultiple Tones
Sound Pressure Level (SPL)105dB
IP / NEMA RatingIP66, IP67
Product RangeModul-Perfect 70 PC7ZM Series
Resonant Frequency-
Current Consumption-
External Depth-
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Tones
Multiple Tones
IP / NEMA Rating
IP66, IP67
Resonant Frequency
-
External Depth
-
Operating Temperature Max
70°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
105dB
Product Range
Modul-Perfect 70 PC7ZM Series
Current Consumption
-
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109