Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part No874270408
Order Code4163024
Product RangeASM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €172.730 |
Price for:Each
Minimum: 1
Multiple: 1
€172.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No874270408
Order Code4163024
Product RangeASM Series
Technical Datasheet
Supply Voltage VAC48V
Supply Voltage VDC48V
Tones32 Tone
Sound Pressure Level (SPL)113dBA
IP / NEMA RatingIP66
Product RangeASM Series
Resonant Frequency2.9kHz
Current Consumption230mA
External Depth133mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
48V
Tones
32 Tone
IP / NEMA Rating
IP66
Resonant Frequency
2.9kHz
External Depth
133mm
Operating Temperature Max
60°C
Supply Voltage VDC
48V
Sound Pressure Level (SPL)
113dBA
Product Range
ASM Series
Current Consumption
230mA
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.67