Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUDIO TECHNICA
Manufacturer Part NoAT831B
Order Code3401614
Also Known AsGTIN UPC EAN: 4961310098674
Technical Datasheet
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €178.760 |
2+ | €172.760 |
Price for:Each
Minimum: 1
Multiple: 1
€178.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUDIO TECHNICA
Manufacturer Part NoAT831B
Order Code3401614
Also Known AsGTIN UPC EAN: 4961310098674
Technical Datasheet
DirectivityCardioid
Output Impedance200ohm
Frequency Response Min40Hz
Frequency Response Max18kHz
Sensitivity-44 dB
Connector Type3 Way Mini XLR
Lead Length1.8m
SVHCTo Be Advised
Product Overview
This clip-on lavalier mic provides crisp, full-sounding voice pickup and excels as an instrument mic, especially for pickup of acoustic guitar with included AT8444 guitar adaptor.
- Offers excellent gain before feedback and suppression of background noise
- Integral 80Hz high-pass filter switches from a flat frequency response to a low-end roll-off
- Off, on-flat, on-roll-off Switch
- Operates on battery or phantom power
- 1.8m Cable permanently attached to mic with 3-pin mini XLR connector
- Supplied clip, instrument adaptor, power module, wind shield, battery and carry case.
Technical Specifications
Directivity
Cardioid
Frequency Response Min
40Hz
Sensitivity
-44 dB
Lead Length
1.8m
Output Impedance
200ohm
Frequency Response Max
18kHz
Connector Type
3 Way Mini XLR
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1