Print Page
220-CP
2" Carbon-Impregnated Paper Fullrange.
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €29.580 |
Price for:Each
Minimum: 1
Multiple: 1
€29.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUDIBLE PHYSICS
Manufacturer Part No220-CP
Order Code2827699
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
External Diameter - Metric73.5mm
External Width - Metric-
Power Rating Nom10W
Resonant Frequency170Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial2.894"
Product Dimensions73.5mm x 30mm
External Width - Imperial-
Frequency Response Min150Hz
Frequency Range150Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Power Rating Max20W
External Length - Metric-
External Depth - Metric30mm
External Length - Imperial-
External Depth - Imperial1.181"
Technical Specifications
Driver Type
Full-range
External Diameter - Metric
73.5mm
Power Rating Nom
10W
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
2.894"
External Width - Imperial
-
Frequency Range
150Hz to 20kHz
Temperature Grade
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
Impedance
8ohm
External Width - Metric
-
Resonant Frequency
170Hz
Speaker Shape
Round
Product Dimensions
73.5mm x 30mm
Frequency Response Min
150Hz
Frequency Response Max
20kHz
IP Rating
-
Power Rating Max
20W
External Depth - Metric
30mm
External Depth - Imperial
1.181"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208686