Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.360 |
| 25+ | €6.730 |
| 100+ | €6.710 |
| 250+ | €6.630 |
Product Information
Product Overview
The ATMEGA128RFA1-ZU is a 8-bit low-power CMOS Microcontroller based on the AVR enhanced RISC architecture combined with a high data rate transceiver for the 2.4GHz ISM band. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The radio transceiver provides high data rates from 250kBps up to 2Mbps, frame handling, outstanding receiver sensitivity and high transmit output power enabling a very robust wireless communication.
- Advanced RISC architecture - On-chip 2-cycle multiplier
- Non-volatile program and data memories
- JTAG (IEEE 1149.1 compliant) interface
- Peripheral features - Multiple timer/counter & PWM channels
- Advanced interrupt handler
- Watchdog timer with separate on-chip oscillator
- Power-on reset (POR) and low current brown-out detector
- Advanced power save modes
- Fully integrated low power transceiver for 2.4GHz ISM band
- Hardware security (AES, true random generator)
- Integrated crystal oscillators (32.768kHz and 16MHz, external crystal needed)
- -40C to 125°C Industrial temperature range
- Ultra low power consumption (1.8 to 3.6V) for Rx/Tx and <lt/>18.6mA AVR
- 0 to 16MHz at 1.8 to 3.6V Speed grade
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AVR ATmega Family ATmega128 Series Microcontrollers
16MHz
64Pins
38I/O's
16KB
10Bit
3.6V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
AVR
128KB
QFN
SPI, USART
8Channels
1.8V
-40°C
Surface Mount
ATmega128
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate