Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €301.330 |
5+ | €252.020 |
10+ | €246.980 |
25+ | €241.940 |
50+ | €236.900 |
100+ | €231.860 |
Price for:Each
Minimum: 1
Multiple: 1
€301.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerASTRO TOOL
Manufacturer Part NoM22520/1-04
Order Code4260018
Technical Datasheet
For Use WithAstro Tool M22520/1-01 Adjustable Crimp Tools
Crimp Locator Applications20, 16 & 12AWG Contact
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
M22520/1-04 is a turret head DMC TH163. It is used to locate crimps on size 20-12 pin and socket contacts installed in MIL-C-38999 connectors.
- Mil-spec turret used with 615708 (M22520/1-01) or similar tool
- Locates specific 12, 16, and 20 gauge contacts
- Commonly used to locate pin and socket contacts installed in Mil-C-38999 connectors
Technical Specifications
For Use With
Astro Tool M22520/1-01 Adjustable Crimp Tools
Product Range
-
Crimp Locator Applications
20, 16 & 12AWG Contact
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122018