Print Page
NPT44-M
AC/DC Open Frame Power Supply (PSU), ITE, Industrial & Medical, 3 Output, 55W @ 30CFM, 45 W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoNPT44-M
Order Code4731282
Product RangeNPT40-M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
40+ | €43.370 |
Price for:Each
Minimum: 40
Multiple: 40
€1,734.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoNPT44-M
Order Code4731282
Product RangeNPT40-M Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs3 Output
Power Rating (Forced Cooling)55W @ 30CFM
Power Rating (Convection Cooling)45W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 15V
Output Current - Output 15A
Output Voltage - Output 224V
Output Current - Output 21A
Output Voltage - Output 312V
Output Current - Output 3500mA
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeNPT40-M Series
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Power Rating (Forced Cooling)
55W @ 30CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
24V
Output Voltage - Output 3
12V
Output Voltage - Output 4
-
Product Range
NPT40-M Series
No. of Outputs
3 Output
Power Rating (Convection Cooling)
45W
Power Supply Output Type
Fixed
Output Current - Output 1
5A
Output Current - Output 2
1A
Output Current - Output 3
500mA
Output Current - Output 4
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14