Print Page
NDQ1300-48S12B-6LI
Non Isolated POL DC/DC Converter, ITE, Quarter Brick, 1 Output, 1.3 kW, 12.15 V, 107 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoNDQ1300-48S12B-6LI
Order Code4757933
Product RangeNDQ1300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
112+ | €94.260 |
Price for:Each
Minimum: 112
Multiple: 112
€10,557.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoNDQ1300-48S12B-6LI
Order Code4757933
Product RangeNDQ1300 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeQuarter Brick
No. of Outputs1 Output
Output Power Max1.3kW
Output Voltage Nom12.15V
Output Current Max107A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min40V
Input Voltage DC Max60V
Depth58.4mm
Width36.8mm
Height13.4mm
Product RangeNDQ1300 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
12.15V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
40V
Depth
58.4mm
Height
13.4mm
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
Quarter Brick
Output Power Max
1.3kW
Output Current Max
107A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
60V
Width
36.8mm
Product Range
NDQ1300 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098