Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerART
Manufacturer Part NoDUAL X DIRECT
Order Code3403554
Also Known AsGTIN UPC EAN: 0840402019145
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €68.000 |
3+ | €62.670 |
Price for:Each
Minimum: 1
Multiple: 1
€68.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerART
Manufacturer Part NoDUAL X DIRECT
Order Code3403554
Also Known AsGTIN UPC EAN: 0840402019145
SVHCTo Be Advised
Product Overview
The DUALXDirect provides two independent high quality active interfaces that let you connect instrument, line, or speaker level signals to a mixer or other balanced inputs. Each of the high impedance ¼"/XLR inputs combo jacks are buffered and converted by very low noise active electronics into an isolated, balanced, low impedance signal output. The DUALXDirect has an extremely flat and wide frequency response and can handle high signal levels. This gives the DUALXDirect a very clean and neutral sound with a wide variety of signal sources and over long signal runs in high noise environments.
- Fully active design
- Phantom voltage or 9V battery powered
- Converts high-impedance balanced/unbalanced inputs into 600Ω balanced outputs
- Switchable ground lift
- Rugged extruded aluminium case
- Input Connections: 2x XLR female/6.35mm (¼") TRS combo connectors
- Thru Connections: 2x 6.35mm (¼") TRS
- Output Connections: 2x XLR male balanced
- Frequency Response: 10Hz-100kHz, ±0.5dB
- Maximum Input Level: +4, +34dBu
- Maximum Output Level: +6dBu (battery powered), +14dBu (phantom powered)
- Input Attenuation: Switchable 0, -30dB
- Dynamic Range: <gt/>100dB (typical)
- Channel Separation: <gt/>80dB (typical)
- THD: <lt/>0.05% (typical)
- Power: 9V PP3 or 18-48V DC @ 6.4mA
- Dimensions (WxHxD): 117x47x99mm
- Weight: 380g
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.506