Print Page
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €22.060 |
10+ | €17.550 |
25+ | €16.430 |
100+ | €13.540 |
250+ | €13.270 |
500+ | €13.000 |
Price for:Each
Minimum: 1
Multiple: 1
€22.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARIES
Manufacturer Part No28-6574-10
Order Code1674713
Product Range6574
Technical Datasheet
No. of Contacts28Contacts
Connector TypeDIP
Pitch Spacing2.54mm
Product Range6574
Row Pitch15.24mm
Contact MaterialBeryllium Copper
Contact PlatingTin Plated Contacts
Product Overview
The 6574 series 0.6-inch DIP Test Socket with quick-release universal zero-insertion-force. It accepts devices on 0.3 to 0.6-inch centres. It has swing quick-release handle down to open contacts and insert device, release and handle automatically returns as contacts close onto device leads. Socket handle can be mounted on either the right or left side and can be soldered into PCBs or plugged into any socket.
- Loop Handle, right side
- All pin count sockets go into PCB with either 0.300 or 0.600 centres
- Swing quick-release handle down to open contacts and insert device
- Release and handle automatically returns as contacts close onto device leads
- Socket handle can be mounted on either the right or left side
- Sockets can be soldered into PCBs or plugged into any socket
- 1A Contact current rating
- 1000MΩ Minimum insulation resistance
- 25000 to 50000 Life cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Contacts
28Contacts
Pitch Spacing
2.54mm
Row Pitch
15.24mm
Contact Plating
Tin Plated Contacts
Connector Type
DIP
Product Range
6574
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002