Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
28+ | €23.970 |
Price for:Each
Minimum: 28
Multiple: 28
€671.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARIES
Manufacturer Part No28-351000-11-RC
Order Code1674757
Product Range351000
Technical Datasheet
No. of Contacts28Contacts
Connector TypeAdaptor
Pitch Spacing2.54mm
Product Range351000
Row Pitch7.62mm
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product Overview
The 351000 series SSOP IC to DIP Adapter ideal for prototyping and testing/evaluating SSOP Ices. It has 0.062 thick FR406 or IS410 per IPC4101A/26 with 1Oz minimum copper traces both sides.
- Allows the use of 0.65mm pitch surface-mount ICs in thru-hole designs
- Adapter can be cut to smaller sizes by end user
- Pad are finished with ENIG (Immersion gold over electro less nickel)
- 1A Current rating
- 105°C Operating temperature rating
- Brass alloy pins
Applications
Industrial
Technical Specifications
No. of Contacts
28Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
Adaptor
Product Range
351000
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002