Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 52+ | €6.660 |
Price for:Each
Minimum: 52
Multiple: 52
€346.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARIES
Manufacturer Part No14-823-90
Order Code1136577
Technical Datasheet
No. of Contacts14Contacts
Connector TypeDIP
Pitch Spacing2.54mm
Product Range-
Row Pitch7.62mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Overview
The 14-823-90 is a 14-pin horizontal mounting Vertisockets™ with bifurcated contacts for DIP packaging of LEDs, incandescent lamps, DIP switches and test points. The variations of mounting position and pin configuration provide exceptional design freedom. The socket accepts standard LEDs and incandescent displays as well as 0.5 and 0.6-inch high large displays.
- Restricted entry for contact protection
- 1.5A Contact current rating
- UL94-HB/UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Contacts
14Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP
Product Range
-
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002