Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
35+ | €10.890 |
Price for:Each
Minimum: 35
Multiple: 35
€381.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARIES
Manufacturer Part No1106396-28
Order Code1169118
Technical Datasheet
No. of Contacts28Contacts
Connector TypeAdaptor
Pitch Spacing2.54mm
Product Range-
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Technical Specifications
No. of Contacts
28Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
Adaptor
Product Range
-
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01