Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoASX00037
Order Code4371792
Also Known AsGTIN UPC EAN: 7630049203297
Technical Datasheet
21 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €11.970 |
Price for:Each
Minimum: 1
Multiple: 1
€11.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoASX00037
Order Code4371792
Also Known AsGTIN UPC EAN: 7630049203297
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino Nano Family Boards
Kit ContentsScrew Terminal Adapter
SVHCNo SVHC (27-Jun-2024)
Product Overview
ASX00037 is an Arduino® nano screw terminal adaptor. It is a quick, secure and solderless solution for your next Nano project. Easily connect external connections to the screw terminals and use the onboard prototyping area to evaluate ideas and solutions. Easily switch between the various Nano family boards without soldering, while leaving the rest of your project intact. It builds robust projects with secure and long-lasting connections without the need for any soldering by combining the Nano screw terminal adaptor and any of the boards from the Arduino Nano family.
- Screw terminals: 32 screw terminal connections (3.5mm pitch, 16 - 30AWG)
- Silk is labelled for quick and easy reference
- 9x8 grid (2.54mm pitch) proto typing area
- Connector sockets: 2 double row sockets with 15 contacts each (2.54mm pitch)
- Low profile connector for high mechanical stability
- All pins are accessible via standard breadboard holes
- Mounting hole: 4x 3.2mm ⌀ holes
- Easy integration into your own projects
- Target areas: maker, nano projects, prototyping
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Screw Terminal Adapter
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino Nano Family Boards
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02