Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoASX00003
Order Code3019379
Product RangeArduino MKR
Also Known AsGTIN UPC EAN: 7630049200203
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerARDUINO
Manufacturer Part NoASX00003
Order Code3019379
Product RangeArduino MKR
Also Known AsGTIN UPC EAN: 7630049200203
Technical Datasheet
Silicon ManufacturerArduino
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino MKR Boards
Kit ContentsMKR Motor Carrier Board ASX00003
Product RangeArduino MKR
SVHCNo SVHC (27-Jun-2024)
Product Overview
ASX00003 is a MKR Motor Carrier. It is a comprehensive add-on board for MKR projects that can control servo, DC and stepper motors. The Carrier can also be used to connect other actuators and sensors via a series of 3-pin male headers.
- Provides 4x servo and 4x DC (2x standard, 2x high performance) motor outputs
- Sensing of current feedback for high-performance motors
- Two encoder sensor inputs and four 3-pin compatible analogue sensor inputs
- Onboard processor for automated control of some of the outputs
- I2C connector as a 4-pin male header
- On/Off switch with LED for power status indication
- LiPo battery connector (2S / 3S compatible) and power terminal block for adding an alternative power source
Technical Specifications
Silicon Manufacturer
Arduino
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
MKR Motor Carrier Board ASX00003
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino MKR Boards
Product Range
Arduino MKR
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04