Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.240 |
Product Information
Product Overview
ABX00103 is a Modulino® Thermo board that measures the temperature and humidity in your room, greenhouse, warehouse, and more. The Arduino Modulino® collection includes a variety of plug-and-play smart components that transform complex electronics into simple, interactive projects with minimal code and maximum creativity. Discover a new generation of ready-to-use sensors and actuators that simplify any build. Designed for makers, educators, and professionals, Modulino® nodes connect effortlessly via Qwiic cables and work together as a unified system thanks to daisy-chain technology. Both beginners and experienced developers can implement sophisticated features thanks to preconfigured Arduino Cloud templates and a dedicated Modulino® library (supporting both Arduino language and MicroPython).
- Quickly connect Modulino® nodes to Arduino® UNO R4 WiFi or Nano boards, using Nano connector carrier
- Robust, ready-to-use design: preassembled, compact module built to support demanding IoT projects
- Effortless expansion: easily add new sensors, actuators, or controllers without redesigning your H/W
- Ecosystem integration: leverage Arduino S/W, Cloud tools, community support to accelerate development
- 0x44 I2C address
- Connector: I2C connection via Qwiic
- Power: Qwiic connector: 3.3V
Contents
Modulino® Thermo board, QWIIC cable (5cm).
Technical Specifications
Renesas
-
HS3003
Arduino UNO R4 WiFi Boards, Arduino Nano Boards
-
-
Modulino Thermo Board HS3003, I2C Qwiic Cable
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate