Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.180 |
Price for:Each
Minimum: 1
Multiple: 1
€9.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00101
Order Code4732654
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberLSM6DSOXTR
Kit ContentsModulino Movement Board LSM6DSOXTR, I2C Qwiic Cable
For Use WithArduino UNO R4 WiFi Boards, Arduino Nano Boards
SVHCNo SVHC (25-Jun-2025)
Product Overview
ABX00101 is an Arduino® Modulino® movement board. It features the LSM6DSOXTR sensor, measures acceleration and rotation providing comprehensive data for motion detection applications. It’s ideal for projects involving gesture recognition, pedometers, and vibration monitoring.
- Incorporates the LSM6DSOXTR sensor to measure acceleration and rotation
- communicate via I2C (Qwiic connector) or SPI (optional)
- Powered by 3.3V from the Qwiic/I2C bus; supports 1.71V–3.6V sensor supply range
- Designed with an 1×10 header for advanced signals and a cuttable jumper to isolate VDDIO if needed
- Ideal for motion-detection and wearable applications (gesture recognition, pedometers, vibration)
- Sensor supply range: 1.71V to 3.6V and nominal operating voltage: 3.3V via Qwiic
- Operating temperature range from -40°C to +85°C
- Typical current consumption: accelerometer: 170µA and gyroscope: 0.55mA
- Range (Gyro) ±125dps to ±2000dps
- Resolution Accel: 0.061mg/LSB to 0.488mg/LSB; Gyro: 4.375mdps/LSB to 70mdps/LSB
Contents
Modulino® movement board, I2C Qwiic cable.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Architecture
-
Silicon Core Number
LSM6DSOXTR
For Use With
Arduino UNO R4 WiFi Boards, Arduino Nano Boards
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Modulino Movement Board LSM6DSOXTR, I2C Qwiic Cable
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006