Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €92.730 |
Price for:Each
Minimum: 1
Multiple: 1
€92.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00073
Order Code4141843
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberLSM6DSOXTR
Kit ContentsMKR IoT Carrier Rev2 Board
For Use WithArduino MKR Family Boards
Product Overview
ABX00073 is an Arduino® MKR IoT Carrier Rev2. The sensors, circuits and display integrated on the MKR IoT Carrier Rev2 leaves you free to focus on prototyping and programming your IoT projects. The MKR IoT Carrier comes equipped with 5 RGB LEDs, 5 capacitive touch buttons, a coloured display, IMU and a variety of quality sensors. It also features a battery holder for a 18650 Li-Ion battery, SD card holder and Grove connectors.
- Rounded 1.3” TFT display, 240x240 resolution
- Micro SD card slot
- 3x grove connectors
- Li-Ion rechargeable battery
- Operating voltage is 3.3V
- 84.62mm diameter
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
MKR IoT Carrier Rev2 Board
No. of Bits
-
Core Architecture
-
Silicon Core Number
LSM6DSOXTR
For Use With
Arduino MKR Family Boards
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07