Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €64.630 |
Product Information
Product Overview
ABX00041 is an Arduino Nano Motor Carrier dev board that is perfect add-on for the Nano 33 IoT board as it works to extend and power up its functionality. Designed to facilitate motor control, Nano Motor Carrier takes care of the electronics required to control motors, allowing students to focus on prototyping and building their projects. It can also be used to connect other actuators and sensors via a series of 3-pin male headers. The board features on-board 9 axis accelerometer, gyroscope and magnetometer. It includes a battery charger for single cell Li-ion batteries and it contains 2 ports for quadrature encoder counting.
- ATSAMD11 (Arm cortex-M0+ at 48MHz) MCU
- MP6522 motor driver
- Over temperature shutdown protection (for dc motor drivers)
- XT-30 and 2POS terminal block connector
Technical Specifications
Microchip
Cortex-M0+
-
Arduino Nano Motor Carrier
ARM
ATSAMD11
Motor Control Board
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate