Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1250ANTAA
Order Code480344
Product Range1250
Technical Datasheet
226 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.350 |
5+ | €5.150 |
10+ | €4.960 |
20+ | €4.760 |
50+ | €4.560 |
Price for:Each
Minimum: 1
Multiple: 1
€5.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1250ANTAA
Order Code480344
Product Range1250
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourGrey
Product Range1250
Contact Current Max16A
Contact Voltage AC Nom400V
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Voltage DC Nom30V
Contact Current DC Max1A
Contact Voltage VDC30V
Panel Cutout Height26.8mm
Panel Cutout Width12.5mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
Product Overview
The C1250ANTAA is a double-pole single-throw (DPST) Standard Rocker Switch with ON-OFF function and 13x29.5mm bezel. The 1250 series switch has integral terminal barrier and high inrush tolerance.
- Curved profile
- 12.4 x 26.4mm Panel cut-out
- 6.3 x 0.8mm Terminal size
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Grey
Contact Current Max
16A
Contact Current AC Max
10A
Contact Voltage DC Nom
30V
Contact Voltage VDC
30V
Panel Cutout Width
12.5mm
Switch Terminals
Quick Connect
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
1250
Contact Voltage AC Nom
400V
Contact Voltage VAC
250V
Contact Current DC Max
1A
Panel Cutout Height
26.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006