Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC027700MAC
Order Code9631003
Technical Datasheet
441 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.550 |
5+ | €11.190 |
10+ | €9.860 |
20+ | €9.200 |
50+ | €8.280 |
Price for:Each
Minimum: 1
Multiple: 1
€12.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC027700MAC
Order Code9631003
Technical Datasheet
LED ColourGreen
Operating Voltage230VAC
Mounting Hole Dia10mm
Forward Current If3mA
Luminous Intensity-
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The C027700MAC is a green panel-mount LED Indicator with long terminal barrier and chrome bezel. This mains voltage rated LED indicator is direct fit replacement for standard neon indicator. It is more robust, less susceptible to damage and vibration and is flicker-free.
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Green
Mounting Hole Dia
10mm
Luminous Intensity
-
Product Range
-
Operating Voltage
230VAC
Forward Current If
3mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006