Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC027700MAA
Order Code9630988
Technical Datasheet
47 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €16.800 |
5+ | €15.650 |
10+ | €14.860 |
20+ | €14.330 |
50+ | €12.910 |
Price for:Each
Minimum: 1
Multiple: 1
€16.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC027700MAA
Order Code9630988
Technical Datasheet
LED ColourRed
Operating Voltage230VAC
Mounting Hole Dia10mm
Forward Current If3mA
Luminous Intensity-
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The C027700MAA is a red panel-mount LED Indicator with long terminal barrier and chrome bezel. This mains voltage rated LED indicator is direct fit replacement for standard neon indicator. It is more robust, less susceptible to damage and vibration and is flicker-free.
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Red
Mounting Hole Dia
10mm
Luminous Intensity
-
Product Range
-
Operating Voltage
230VAC
Forward Current If
3mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006