Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPTIV / DELPHI
Manufacturer Part No10757672
Order Code3019173
Product RangeAPEX 2.8
Technical Datasheet
846 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.950 |
10+ | €1.550 |
100+ | €1.400 |
500+ | €1.020 |
1000+ | €0.969 |
2500+ | €0.917 |
Price for:Each
Minimum: 1
Multiple: 1
€1.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No10757672
Order Code3019173
Product RangeAPEX 2.8
Technical Datasheet
Product RangeAPEX 2.8
No. of Positions2Ways
For Use WithAptiv APEX 2.8 Series Automotive Socket Contacts
Connector Body MaterialNylon (Polyamide) Body
IP RatingIP68
Voltage Rating-
Current Rating-
Technical Specifications
Product Range
APEX 2.8
No. of Positions
2Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv APEX 2.8 Series Automotive Socket Contacts
IP Rating
IP68
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592