Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPTIV / DELPHI
Manufacturer Part No13956255
Order Code3996341
Product RangeCMC 0.64/1.5 Series
Technical Datasheet
173 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.990 |
| 10+ | €4.160 |
| 100+ | €3.200 |
| 250+ | €2.830 |
| 500+ | €2.690 |
| 1000+ | €2.550 |
Price for:Each
Minimum: 1
Multiple: 1
€4.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13956255
Order Code3996341
Product RangeCMC 0.64/1.5 Series
Technical Datasheet
Product RangeCMC 0.64/1.5 Series
No. of Positions48Ways
For Use WithAptiv CMC 48 Way 0.64 & 1.5 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIPX9K
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
CMC 0.64/1.5 Series
No. of Positions
48Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv CMC 48 Way 0.64 & 1.5 Series Socket Contacts
IP Rating
IPX9K
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001