Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPTIV / DELPHI
Manufacturer Part No13725941
Order Code3996356
Product RangeSICMA 1.5/2.8 Series
127 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.650 |
10+ | €7.250 |
100+ | €5.110 |
250+ | €4.850 |
500+ | €4.590 |
1000+ | €4.500 |
Price for:Each
Minimum: 1
Multiple: 1
€8.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13725941
Order Code3996356
Product RangeSICMA 1.5/2.8 Series
Product RangeSICMA 1.5/2.8 Series
No. of Positions34Ways
Connector Body MaterialNylon 6 (Polyamide 6), Glass Filled Body
IP RatingIP6K7
Voltage Rating-
Current Rating-
Technical Specifications
Product Range
SICMA 1.5/2.8 Series
No. of Positions
34Ways
Connector Body Material
Nylon 6 (Polyamide 6), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv SICMA 1.5 & 2.8 Panel Through Sealed Series Socket Contacts
IP Rating
IP6K7
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001