Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPTIV / DELPHI
Manufacturer Part No13651269
Order Code4224993
Product RangeSICMA Inline Unsealed Series
Technical Datasheet
862 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.550 |
| 10+ | €2.960 |
| 100+ | €2.280 |
| 250+ | €2.020 |
| 500+ | €1.920 |
| 1000+ | €1.810 |
Price for:Each
Minimum: 1
Multiple: 1
€3.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13651269
Order Code4224993
Product RangeSICMA Inline Unsealed Series
Technical Datasheet
Product RangeSICMA Inline Unsealed Series
No. of Positions36Ways
For Use WithAptiv SICMA Inline sealed 1.5/2.8 Series Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Product Overview
13651269 is a SICMA inline unsealed series 36Ways receptacle.
- PBT (Polybutylene Terephthalate) connector body material
- For use with Aptiv SICMA inline sealed 1.5/2.8 series automotive contacts
Technical Specifications
Product Range
SICMA Inline Unsealed Series
No. of Positions
36Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv SICMA Inline sealed 1.5/2.8 Series Automotive Contacts
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001