Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPTIV / DELPHI
Manufacturer Part No13625048
Order Code3996317
Product RangeSICMA 1.5 Series
Technical Datasheet
12,300 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.0875 |
1000+ | €0.0733 |
2500+ | €0.0711 |
5000+ | €0.0537 |
10000+ | €0.0476 |
Price for:Each
Minimum: 100
Multiple: 100
€8.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13625048
Order Code3996317
Product RangeSICMA 1.5 Series
Technical Datasheet
Product RangeSICMA 1.5 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Wire Size AWG Min-
Contact MaterialCopper, Iron
Contact PlatingTin
Technical Specifications
Product Range
SICMA 1.5 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper, Iron
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Aptiv SICMA 1.5 Clean Body Sealed Series Connector
Contact Plating
Tin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001