Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPTIV / DELPHI
Manufacturer Part No10867079
Order Code4224977
Product RangeSICMA Panel Through Sealed Series
Technical Datasheet
141 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.680 |
10+ | €16.020 |
25+ | €13.140 |
100+ | €11.650 |
250+ | €10.470 |
500+ | €10.260 |
Price for:Each
Minimum: 1
Multiple: 1
€17.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No10867079
Order Code4224977
Product RangeSICMA Panel Through Sealed Series
Technical Datasheet
Product RangeSICMA Panel Through Sealed Series
No. of Positions50Ways
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP64
Voltage Rating-
Current Rating-
Technical Specifications
Product Range
SICMA Panel Through Sealed Series
No. of Positions
50Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv SICMA Panel Through Sealed 1.5 Series Automotive Contacts
IP Rating
IP64
Current Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001