Print Page
84 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.500 | 
| 5+ | €2.410 | 
| 10+ | €2.330 | 
| 20+ | €2.050 | 
| 50+ | €1.970 | 
Price for:Each
Minimum: 1
Multiple: 1
€2.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The Q series panel-mount LED Indicator with bright chrome, black chrome and satin grey, plated brass bezel finish. It also has bright chrome, satin grey, gold and black ABS plastic bezel finish, 18mm coloured diffused epoxy lens. Standard wire length is 200mm, 22AWG, red wire denotes anode (+), black wire denotes cathode (-). Bicolour LEDs, by connecting the gold Faston (+) one colour is produced, by reversing the supply voltage another colour is produced - bicolour are available up to 28VDC.
- Gold Faston terminal denotes anode (+), silver terminal denotes cathode (-)
 - Pin and wire options are epoxy sealed at the rear of the bezels
 - Tricolour LED has red and green LEDs when both are connected yellow is produced
 - Standard tricolour Faston terminals are two anodes (+) and one cathode (-)
 - Tricolour wires are one red (+) and one green (+) anode and one black (-) cathode
 - Tricolour pins are centre (-) cathode, shortest (+) anode pin green, longest (+) anode pin red
 - Maximum panel thickness - Prominent = 12mm, Flush = 10mm
 - Plastic bezel material - ABS
 - Daisy chaining option - Negative (cathode) terminals linked (3 x Faston), solder lugs only
 - Lamp test facility option (4 x Faston), solder lugs only
 - Recommended to use Superbright LEDs for use at 220VAC
 - Resistor-less versions (05)
 - Multi-voltage options
 
Applications
Industrial, Signalling
Contents
LED indicator, Fixing nut and Spring washer.
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
6mm
Luminous Intensity
30mcd
Product Range
Q
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027