Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoQ30Y5SXXY1AE.
Order Code4163894
Product RangeQ30 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €54.580 |
5+ | €53.100 |
10+ | €51.810 |
Price for:Each
Minimum: 1
Multiple: 1
€54.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ30Y5SXXY1AE.
Order Code4163894
Product RangeQ30 Series
Technical Datasheet
LED ColourYellow
Operating Voltage24V
Mounting Hole Dia30mm
Forward Current If30mA
Luminous Intensity3.8cd
IP / NEMA RatingIP67, IP69K
Product RangeQ30 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
30mm
Luminous Intensity
3.8cd
Product Range
Q30 Series
Operating Voltage
24V
Forward Current If
30mA
IP / NEMA Rating
IP67, IP69K
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0539