Print Page
Product Information
ManufacturerAPEM
Manufacturer Part NoQ14F5CYYRG24E
Order Code3295625
Product RangeQ14
Technical Datasheet
LED ColourRed, Green
Mounting Hole Dia14mm
Forward Current / ColourR 20mA, G 20mA
Operating Voltage / ColourR 24V, G 24V
Luminous Intensity / ColourR 14mcd, G 10mcd
IP / NEMA RatingIP67
Product RangeQ14
Technical Specifications
LED Colour
Red, Green
Forward Current / Colour
R 20mA, G 20mA
Luminous Intensity / Colour
R 14mcd, G 10mcd
Product Range
Q14
Mounting Hole Dia
14mm
Operating Voltage / Colour
R 24V, G 24V
IP / NEMA Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015