Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.910 |
| 5+ | €9.210 |
| 10+ | €8.510 |
| 20+ | €8.190 |
| 50+ | €7.860 |
Price for:Each
Minimum: 1
Multiple: 1
€9.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The Q12P1BXXHR12E from APEM is a Q series 12mm (.472") panel mount LED indicator with black chrome plated brass bezel finish and moulded polycarbonate rear body. Typical used at process controls, professional electrical appliances, communications, radar, trains, HVAC, energy management, lifts, machine tools and civil engineering vehicles, trucks, diggers, crane.
- Operating voltage range from 10.8 to 13.2VDC and 20mA operating current
- 8mm coloured diffused epoxy lens or 8mm water clear super bright LEDs
- 1200mcd hyper bright LED intensity, prominent bezel style
- Solder lug/fastons (2.8 x 0.8mm) terminal, supplied with fixing nut and spring washer
- Life expectancy is 100000 hours
- Panel sealed up to IP67 according to EN60529, UL recognized component
- Viewing angle range from 30° to 100° (dependant on model), torque is 75cNm
- Operating and storage temperature range from -40°C to +85°C
- Max reverse voltage is 5V and forward voltage is 2V
- Fixed light illumination, hyper bright red LED colour
Applications
Signalling
Technical Specifications
LED Colour
Red
Mounting Hole Dia
12mm
Luminous Intensity
1.2cd
Product Range
Q12
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0102