Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoQ12-7F5BXXB12E
Order Code2931073
Product RangeQ12-7 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
25+ | €18.910 |
50+ | €18.780 |
100+ | €18.620 |
250+ | €18.160 |
500+ | €17.690 |
Price for:Each
Minimum: 25
Multiple: 25
€472.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ12-7F5BXXB12E
Order Code2931073
Product RangeQ12-7 Series
Technical Datasheet
LED ColourBlue
Operating Voltage12VDC
Mounting Hole Dia12.7mm
Forward Current If20mA
Luminous Intensity330mcd
IP / NEMA RatingIP67
Product RangeQ12-7 Series
Technical Specifications
LED Colour
Blue
Mounting Hole Dia
12.7mm
Luminous Intensity
330mcd
Product Range
Q12-7 Series
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443