Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.410 |
5+ | €7.260 |
10+ | €7.110 |
20+ | €6.970 |
50+ | €6.820 |
Price for:Each
Minimum: 1
Multiple: 1
€7.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoP56SMT163TR
Order Code3796488
Technical Datasheet
Product Range-
Switch MountingSurface Mount
No. of Switch Positions32 Position
Switching Voltage24V
Output Code-
Switching Current100mA
Switch ConstructionSealed
Actuator LevelFlushed
Technical Specifications
Product Range
-
No. of Switch Positions
32 Position
Output Code
-
Switch Construction
Sealed
SVHC
No SVHC (16-Jul-2019)
Switch Mounting
Surface Mount
Switching Voltage
24V
Switching Current
100mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02