Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.560 |
| 5+ | €4.180 |
| 10+ | €4.070 |
| 20+ | €3.580 |
| 50+ | €3.270 |
Price for:Each
Minimum: 1
Multiple: 1
€4.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoMGSG12
Order Code3295214
Technical Datasheet
Lamp Base TypeMidget Groove
LED ColourGreen
Bulb SizeT-1 3/4
Power Rating-
Wavelength Typ-
Luminous Intensity1.61cd
Average Bulb Life100000h
Supply Voltage12V
Current Rating14mA
Product Range-
Technical Specifications
Lamp Base Type
Midget Groove
Bulb Size
T-1 3/4
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
14mA
LED Colour
Green
Power Rating
-
Luminous Intensity
1.61cd
Supply Voltage
12V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005