Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoIKD0803000
Order Code4415734
Product RangeIKD Series
Technical Datasheet
66 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.810 |
| 10+ | €1.580 |
| 25+ | €1.310 |
| 50+ | €1.280 |
| 100+ | €1.260 |
Price for:Each
Minimum: 1
Multiple: 1
€1.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoIKD0803000
Order Code4415734
Product RangeIKD Series
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator StyleRecessed
Switch MountingSurface Mount
Contact ConfigurationSPST-NO
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeIKD Series
Switch TypeDIP Sealed
SVHCNo SVHC (16-Jul-2019)
Product Overview
IKD0803000 is an IKD series eight way, SMT gull wing recessed actuator IC tube switch. It is ideal for applications with low current. It is also a smart choice when your control panel requires many switches to control the electronics. Installation with the PCB makes the mounting simpler and with added security as there is just one connector to plug. This switch is quite often more compact than panel switches and therefore an excellent choice when space is limited. Furthermore, it is excellent for achieving a flush-with-panel look.
- Designed for reliable operation with positive detent action
- Self-cleaning wiping contacts, gold plated terminals
- Maximum switching current is 25mA, maximum switching voltage is 24VDC (non-switching: 100mA/50VDC)
- Maximum initial contact resistance is 50mohm
- Minimum insulation resistance is 100Mohm at 500VDC
- 500VAC min dielectric strength, 2,000 cycles electrical life
- UL94-V0 case and actuator, polyimide protection tape
- Operating temperature range from -20°C to +85°C
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
IKD Series
SVHC
No SVHC (16-Jul-2019)
Switch Actuator Style
Recessed
Contact Configuration
SPST-NO
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005